You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron with Digital Display, 80W, 500C -
MP740971 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740971 UK
- Order Code:
- SD03269
- Product Range
- Multicomp Pro Soldering Iron
- Technical Datasheet:
- MP740971 UK Datasheet
Product Range Selector (Multicomp Pro Soldering Iron)
See all from this product rangeProduct Overview
- OLED display for easy and user-friendly menu operation, screen brightness can be adjusted from level 1-100 to suit all environments.
- °C/°F conversion to suit users requirements.
- Wide temperature range of 100-500℃ (212-932°F) to meet all your soldering project needs.
- PID control technology enables quick temperature rise and precise temperature control.
- Plug-and-play integrated active tip, very convenient to change the tip shape/heater.
- Soft silicone power cable for high temperature resistance and flexibility.
- Easy MCU calibration, to help correct the temperature discrepancies.
- Temperature compensation with ±100℃/±180℉.
- Bilingual (I.E. both in English and German).
- Auto standby and sleep function to ensure personal and property safety, and extend product service life.
- Temperature lock function, to prevent from adjusting temperature improperly.
- Ergonomic-design, slim and light-weight handle for comfortable grip.
- Display direction can be 180° change.
- Magnetic base with reusable sticker, allows the display screen to be placed remotely from the work area.
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Footnotes
Product Information
- :
- 80W
- :
- 500°C
- :
- 240VAC
- :
- Multicomp Pro Soldering Iron
- :
- UK Type G
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.77 (£38.12) | ( ) |
5+ | £30.23 (£36.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.