You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W Soldering Station -
MP741161 UK
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP741161 UK
- Order Code:
- SD03596
- Product Range
- -
- Technical Datasheet:
- MP741161 UK Datasheet
Product Overview
- High-power 70W output for fast heating, ensuring quick heat-up times and stable temperature control
- All-in-one compact design, suitable for small workbenches, electronics repair stations, and mobile workspace
- Supports adjustable temperature settings, allowing users to work with different soldering materials and applications
- Compatible with a wide range of soldering tips for different tasks
- Auto standby and sleep mode for safety and energy efficiency
Product Information
- :
- 230V
- :
- 500°C
- :
- 70W
- :
- Soldering Station, Iron Stand, Cleaning Ball & Helping Hand Hole
- :
- -
- :
- UK Type G
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.95 (£45.54) | ( ) |
3+ | £34.95 (£41.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.