You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Arbitrary Waveform Generator, 80MHz -
MP750288
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP750288
- Order Code:
- IN08700
- Product Range
- Multicomp Pro Waveform Generators
- Technical Datasheet:
- MP750288 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro Waveform Generators)
See all from this product rangeProduct Overview
- 8" (800 x 600 pixels) multi-touch screen LCD display
- High-accuracy frequency counter integrated, supporting range of 100 to 200MHz and 7-digit resolution
- Frequency counter function: period, +width, -width, +duty, -duty
- 80MHz max frequency output
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, Sweep and Burst
- SCPI and LabVIEW supported
- USB host, USB device and LAN communication interfaces
- Dimensions: 340 x 177 x 90mm (WxHxD)
- Device weight: 2.5kg
Contents
Arbitrary function generator, EU & UK mains cords, CD-ROM, Quick-guide, USB cable and Q9 cable.
Footnotes
Product Information
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- Multicomp Pro Waveform Generators
- :
- 80MHz
- :
- 3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
- :
- 3 Years
- :
- EU, UK
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £503.74 (£604.49) | ( ) |
| 3+ | £456.02 (£547.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























