You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Channel Arbitrary Waveform Generator, 160MHz - 

MP750290

MP750290 - 2-Channel Arbitrary Waveform Generator, 160MHz
MP750290 - 2-Channel Arbitrary Waveform Generator, 160MHz
MP750290 - 2-Channel Arbitrary Waveform Generator, 160MHz
MP750290 - 2-Channel Arbitrary Waveform Generator, 160MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP750290
Order Code:
IN08702
Product Range
Multicomp Pro Waveform Generators
Technical Datasheet:
MP750290   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Multicomp Pro Waveform Generators)

See all from this product range

Product Overview

The MP750290 from Multicomp Pro is a 160MHz, 2-channel arbitrary waveform generator, featuring max 1.25GS/s sample rates, 1?Hz frequency resolution, 14-bits vertical resolution and max 1M arbitrary waveform length.
  • 8" (800 x 600 pixels) multi-touch screen LCD display
  • High-accuracy frequency counter integrated, supporting range of 100 to 200MHz and 7-digit resolution
  • Frequency counter function: period, +width, -width, +duty, -duty
  • 160MHz max frequency output
  • Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
  • Modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, Sweep and Burst
  • SCPI and LabVIEW supported
  • USB host, USB device and LAN communication interfaces
  • Dimensions: 340 x 177 x 90mm (WxHxD)
  • Device weight: 2.5kg

Contents

Arbitrary function generator, EU & UK mains cords, CD-ROM, Quick-guide, USB cable and Q9 cable.

Footnotes

Standard certified calibration service available for this product. Visit our calibration page for more details.

Product Information


:
Arbitrary, Function

:
2 Channel

:
Multicomp Pro Waveform Generators

:
160MHz

:
3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£800.68 ( £960.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £800.68 (£960.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £768.87 (£922.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --