You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 12-1000V AC/DC, IP64 -
MP760855
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP760855
- Order Code:
- IN09623
- Product Range
- Multicomp Pro Voltage Testers
- Technical Datasheet:
- MP760855 Datasheet
Product Range Selector (Multicomp Pro Voltage Testers)
See all from this product rangeProduct Overview
- Complies with EN 61243-3: 2014
- LED Indication Range: 12V to 1kV AC/DC
- Independent ELV indicator LED, indicates if
50V AC/120V DC is present even in the event of no battery power of main circuit failure. - LCD Indication Range: 6V to 1kV AC/DC
- Resistance Measurement: LCD 3½ digit (0 to 1999 Ω/1Ω resolution)
- LCD Backlight Display HOLD: Freeze/unfreeze display with voltage or resistance measurement
- Rugged, Double-Insulated Wire
- Fixed Impedance -300 kΩ (≤3.5 mA @ 1kV) Switchable Load by 2 pushbuttons (30 mA @ 230V)
- Single-Pole Phase Test (also operates with gloves) Rotary Field Direction (also operates with gloves) Continuity Test / Diode Test
- Flashlight
- Beeper for Continuity / Phase / ACV
- 19mm Probe Tip distance when docked
- CAT III 1000V / CAT IV 600V
- IP64 rating
- Supplied with 2x AAA batteries
Applications
Test & Measurement, Industrial, Harsh Environment, Electrical, Facility Maintenance, Portable Devices
Footnotes
Product Information
- :
- 12V to 1kV
- :
- LCD
- :
- -10°C
- :
- 55°C
- :
- Multicomp Pro Voltage Testers
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
3+ | £37.34 (£44.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.