You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Current probe, 100A -
MP770291
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770291
- Order Code:
- IN08703
- Product Range
- -
- Technical Datasheet:
- MP770291 Datasheet
Product Overview
- Conversion ratio: 100mA/V 10mA/V
- DC ~100kHz bandwidth
- 11.8mm (max) jaw size
- Features a BNC connector, for use with all types of oscilloscopes
- Zero adjustment knob; demagnetization and zero adjustment
- ≥1MΩ and ≤100pF load impedance
- 0.01Ω input impedance
- 9V alkaline battery
- Dimensions: 231 x 36 x 67mm
- Device weight: 330g (battery included)
Footnotes
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 100A
- :
- 50mA
- :
- Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £350.00 (£420.00) | ( ) |
3+ | £335.42 (£402.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.