You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Test Lead, Male Plug to 2x 4mm Banana Plugs, 120V, 1.1m -
MP770800
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770800
- Order Code:
- IN09247
- Product Range
- Multicomp Pro Test Leads
- Technical Datasheet:
- MP770800 Datasheet
Product Range Selector (Multicomp Pro Test Leads)
See all from this product rangeProduct Overview
- BNC test lead
- BNC plug to 4mm stackable banana plugs
- 500Vrms voltage rating
- 5.8” Length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to 4mm stackable banana plugs x 2.
Product Information
- :
- BNC Plug
- :
- 4mm Stackable Banana Plugs x2
- :
- 3.64ft
- :
- 1.11m
- :
- Black
- :
- 5A
- :
- 120V
- :
- Multicomp Pro Test Leads
Technical Documents (1)
263 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.83 (£7.00) | ( ) |
5+ | £5.30 (£6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.