You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BNC Test Lead, Male Plug to 4mm Double Banana Plug, 60V, 1.52m - 

MP770804

MP770804 - BNC Test Lead, Male Plug to 4mm Double Banana Plug, 60V, 1.52m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770804
Order Code:
IN09251
Product Range
Multicomp Pro Test Leads
Technical Datasheet:
MP770804   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Test Leads)

See all from this product range

Product Overview

This Multicomp Pro MP770804 BNC Breakout test leads has at the one end BNC Plug, and at another end 4mm Stackable Double Banana Plugs. Black Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance.
  • BNC test lead
  • BNC plug to 4mm double banana plug
  • 60V voltage rating
  • 1.52m length

Applications

Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement

Contents

BNC plug to 4mm double banana plug x 2.

Product Information


:
BNC Plug

:
4mm Stackable Double Banana Plug

:
4.99ft

:
1.52m

:
Black

:
6A

:
60V

:
Multicomp Pro Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.56 ( £9.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.56 (£9.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.87 (£8.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --