You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Tester, 4-24V DC, 3A -
MP780427
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780427
- Order Code:
- IN09315
- Product Range
- -
- Technical Datasheet:
- MP780427 Datasheet
Product Overview
- Capacity range from 0 to 99999mAh
- Output port: USB 2.0 Type A
- Support QC 1.0/2.0/3.0 fast charge
- Voltage test range from 4V to 24V, accuracy 1% + 2 digit
- Current test range: 0.05A to 3A, accuracy 1% + digit
- Memory of 10 groups
- Maximum timing: 99h, 59mins, 59secs
- CE certified
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.50 (£21.00) | ( ) |
| 3+ | £16.23 (£19.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























