You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Pressure Manometer, 0-5psi -
MP780649
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780649
- Order Code:
- IN09320
- Product Range
- Multicomp Pro Pressure Manometer
- Technical Datasheet:
- MP780649 Datasheet
Product Range Selector (Multicomp Pro Pressure Manometer)
See all from this product rangeProduct Overview
- Data hold function
- Auto power off
- Dual LCD display
- ±0.3%FSO (25°C) accuracy
- ±0.2% (Max.±0.5% FSO) repeatability
- ±0.29% FSO linearity / hysteresis
- ±5 psi pressure range
- 20psi maximum pressure
- 0.5 seconds response time
- Over range indicator (Err.1) and under range indicator (Err.2)
- Includes 9V battery
- Power Supply EU and UK plugs
Applications
Test & Measurement, Hobby & Education, Industrial & Manufacturing, Facility Maintenance, Environmental, Instrumentation
Contents
x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery
Footnotes
Product Information
- :
- 0psi to 5psi
- :
- 138.3
- :
- 0.3%
- :
- 500ms
- :
- 0°C
- :
- 50°C
- :
- Multicomp Pro Pressure Manometer
Technical Documents (3)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.58 (£76.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.