You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Coating Thickness Gauge, 1750µm -
MP781003
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP781003
- Order Code:
- IN09867
- Product Range
- Multicomp Pro Thickness Gauge
- Technical Datasheet:
- MP781003 Datasheet
Product Range Selector (Multicomp Pro Thickness Gauge)
See all from this product rangeProduct Overview
- Can measure coating thickness up to 1750μm
- Using in manufacturing industry, metal-processing industry, chemical industry, commodity inspection, laboratory, workshop, and outdoor
- Supplied with 5x coating thickness sheets, ferrous substrate. non-ferrous substrate, sensor protective cover, and 2x AAA batteries
Applications
Industrial & Manufacturing, Maintenance & Repair, Building & Site Monitoring
Footnotes
Product Information
- :
- 1750µm
- :
- 0.00003mm
- :
- 0.0001mm, 0.001mm
- :
- Multicomp Pro Thickness Gauge
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.19 (£89.03) | ( ) |
3+ | £68.21 (£81.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.