You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Radial Leaded PCB Mount, 630mA, 250V AC, Slow Blow - 

MST 630MA 250V

MST 630MA 250V - Fuse, Radial Leaded PCB Mount, 630mA, 250V AC, Slow Blow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MST 630MA 250V
Order Code:
FF03265
Product Range
MST
Technical Datasheet:
MST 630MA 250V   Datasheet
See all Technical Docs

Product Range Selector (MST)

See all from this product range

Product Overview

The MST 630MA 250V is a Slow Blow Fuse with radial leads and rectangular shaped body. Its base and cap are made of black thermoplastic material with tin-plated alloy terminals.
  • -55 to 125°C Operating temperature range
  • 0.127Ω Nominal resistance cold
  • 160mV Maximum voltage drop
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Product Information


:
630mA

:
250VAC

:
MST

:
-

:
Slow Blow

:
Radial Leaded

:
100A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --