You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Infrared LED Emitter, 940nm - 

OFL-5102

OFL-5102 - 5mm Infrared LED Emitter, 940nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OFL-5102
Order Code:
SC11561
Product Range
-
Technical Datasheet:
OFL-5102   Datasheet
See all Technical Docs

Product Overview

The OFL-5102 from Multicomp Pro is a radial leaded round infrared LED.
  • Standard diode case style of T-1 3/4 (5mm)
  • Forward current (If(AV)) of 20mA
  • Typical forward voltage of 1.25V at 20mA
  • Material used is A1GaAs/GaAs
  • Water clear lens type
  • Dominant wavelength of 940nm at 20mA
  • Radiant intensity of 15mW at 20mA
  • Viewing angle of 10°
  • Operating temperature range of -25°C to 85°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
940nm

:
10°

:
T-1 3/4 (5mm)

:
15mW/Sr

:
-

:
-

:
20mA

:
1.25V

:
-25°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

283 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --