You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED 0603 Super Bright White -
OVS-0601
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- OVS-0601
- Order Code:
- SC11737
- Product Range
- -
- Technical Datasheet:
- OVS-0601 Datasheet
Product Overview
- Standard 0603 package
- Forward voltage is 3.2V (typical), 4V (maximum) at 20mA
- Operating temperature range from -30 to +85°C
- Luminous intensity is 340mcd (typical), 244mcd (minimum) at 20mA
- Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
- Wide viewing angle is 140°
- Yellow diffused lens
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- White
- :
- SMD
- :
- 0.8mm x 1mm
- :
- 20mA
- :
- 3.2V
- :
- 340mcd
- :
- 140°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.16 (£0.19) | ( ) |
| 50+ | £0.14 (£0.17) | ( ) |
| 100+ | £0.11 (£0.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























