You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slotted Wall & Base Trunking, 64m x 72mm x 2m (HxWxL), Grey, 5 Pack -
PP-MD6L
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP-MD6L
- Order Code:
- CB21208
- Technical Datasheet:
- PP-MD6L Datasheet
Product Range Selector (MD)
See all from this product rangeProduct Overview
- Five 64mm H x 72mm W x 2m L wiring duct bases complete with covers
- Grey high impact, warp-proof PVC
- Self-extinguishing, UL 94V-0 flammability rating
- 8mm wide parallel slots on both sidewalls
- Pre-drilled mounting holes in base
- Maximum service temperature of 85°C; UL test up to 50°C
- UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing
Product Information
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.58 (£49.90) | ( ) |
3+ | £38.29 (£45.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.