You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slotted Wall & Base Trunking, 100mm x 70mm x 2m (HxWxL), Grey, 5 Pack - 

PP-MD7L

PP-MD7L - Slotted Wall & Base Trunking, 100mm x 70mm x 2m (HxWxL), Grey, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP-MD7L
Order Code:
CB21210
Technical Datasheet:
PP-MD7L   Datasheet
See all Technical Docs

Product Range Selector (MD)

See all from this product range

Product Overview

The PP-MD7L from Pro-Power is a pack of five 100mm H x 70mm W x 2m L slotted wall wiring duct bases with solid covers. Constructed of grey high-impact, warp-proof PVC that is self-extinguishing with a UL 94V-0 flammability rating.
  • Five 100mm H x 70mm W x 2m L wiring duct bases complete with covers
  • Grey high impact, warp-proof PVC
  • Self-extinguishing, UL 94V-0 flammability rating
  • 8mm wide parallel slots on both sidewalls
  • Pre-drilled mounting holes in base
  • Maximum service temperature of 85°C; UL test up to 50°C
  • UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Cable & Wire Protection, Routing

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£56.58 ( £67.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.58 (£67.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £52.10 (£62.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --