You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed 6x AA Battery Holder with Clip-on LID, Wire Leads 150mm -
MP000383
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000383
- Order Code:
- BT06563
- Product Range
- MPro AA Battery Holders
- Also Known As:
- Battery Holder PP002112
- Technical Datasheet:
- MP000383 Datasheet
Product Range Selector (MPro AA Battery Holders)
See all from this product rangeProduct Overview
- Robust black ABS resin construction
- Holds 6 AA batteries
- Fitted with 150mm wire leads
- Dimensions (HxWxD): 18x166x114mm
Product Information
- :
- AA
- :
- 6
- :
- Wire Leads
- :
- -
Technical Documents (1)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.92 (£2.30) | ( ) |
10+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.