You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Backed Foam Sealing Tape, Black, 3mm x 6mm x 25m -
PPC116
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PPC116
- Order Code:
- CB21773
- Product Range
- PPC116-9
- Technical Datasheet:
- PPC116 Datasheet
Product Range Selector (PPC116-9)
See all from this product rangeProduct Overview
- Removable support liner on the other side prevents stretch during application
- Coated on the face side with an acrylic pressure sensitive adhesive for easy positioning
- Used for abrasive protection, security bonding, electrolytic and anti-vibration insulation
- Suitable for general sealing and cushioning applications
- Cushioning, sound insulation, water seals, air seals, dust seals, draught seals and light seals
Product Information
- :
- Sealing
- :
- PVC (Polyvinyl Chloride)
- :
- Pressure Sensitive Acrylic Adhesive
- :
- 6mm
- :
- Black
- :
- 0.24"
- :
- 118.1 mil (3 mm)
- :
- 82ft
- :
- 25m
- :
- 82ft
- :
- 25m
- :
- PPC116-9
Technical Documents (1)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.21 (£3.85) | ( ) |
5+ | £2.93 (£3.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.