You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pin PCB Mount DIN Socket with Silver Plated Contacts - 

PSG03463

PSG03463 - 5 Pin PCB Mount DIN Socket with Silver Plated Contacts
PSG03463 - 5 Pin PCB Mount DIN Socket with Silver Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03463
Order Code:
AV19824
Product Range
-
Technical Datasheet:
PSG03463   Datasheet
See all Technical Docs

Product Overview

The PSG03463 is a 5-pin DIN Socket with silver-plated contacts, solder contact termination, PBT + 30% G black housing/cover, silver-plated 0.2T phosphor bronze earth terminal and silver-plated 0.7T brass terminal. This DIN socket is ideal for PCB mounting.
  • 2A/12VDC and 1A/100VAC Voltage ratings
  • 100MΩ at 500VAC Insulation resistance
  • Black colour
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Audio

Product Information


:
5Contacts

:
Jack

:
PCB Mount

:
Solder

:
Silver Plated Contacts

:
Plastic Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

108 In stock Need more?

???PF_PDP_RSP_SUP???

£1.47 ( £1.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --