You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape, 38mm x 20m, Blue -
PVC TAPE 3820Y/BLUE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PVC TAPE 3820Y/BLUE
- Order Code:
- CBBR7220
- Product Range
- Pro Power
- Technical Datasheet:
- PVC TAPE 3820Y/BLUE Datasheet
Product Range Selector (Pro Power)
See all from this product rangeProduct Overview
- Electrical grade conforming to BS3924 and IEC454
- Tape width: 38mm
- Length: 20m
- Colour: blue
Product Information
- :
- PVC (Polyvinyl Chloride)
- :
- Blue
- :
- 5.9 mil (0.15 mm)
- :
- 65.6ft
- :
- 20m
- :
- 1.5"
- :
- 38.1mm
- :
- Pro Power
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.47 (£1.76) | ( ) |
| 5+ | £1.31 (£1.57) | ( ) |
| 10+ | £1.22 (£1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























