You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Cable Assembly, IP67, N-Type Bulkhead Jack to U.FL Jack, 50ohm, 200mm - 

R-632G7210200CE

R-632G7210200CE - RF Cable Assembly, IP67, N-Type Bulkhead Jack to U.FL Jack, 50ohm, 200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R-632G7210200CE
Order Code:
CN22191
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet:
R-632G7210200CE   Datasheet
See all Technical Docs

Product Range Selector (IP67 Miniature Coaxial Cable Assemblies Series)

See all from this product range

Product Overview

A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable. The Robust N' Type Antenna Connector is IP67-sealed against the Bulkhead
  • 1.37mm low-loss micro coaxial cable
  • Robust IP67 N' Type Bulkhead Connector
  • U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
  • Impedance: 50 Ω
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath colour: Black
  • Cable Length: 200mm
  • Sheath colour black
  • Temperature range-20-+70 degC
  • IP67

Applications

RF Communications

Product Information


:
N-Type Bulkhead Jack to U.FL Jack

:
1.37mm

:
50ohm

:
7.87"

:
200mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.85 ( £9.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.85 (£9.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.20 (£8.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --