You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 Ohm BNC Plug To SMA Socket Adaptor -
R19-038-01-002621000
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- R19-038-01-002621000
- Order Code:
- CN21966
- Product Range
- -
- Technical Datasheet:
- R19-038-01-002621000 Datasheet
Product Overview
- Brass with nickel (100?" minimum) plated body
- Beryllium copper with gold plated centre contact
- PTFE insulator
- Operating junction temperature range from -20°C to 80°C
- Connector interface in accordance MIL-STD-348 A standard
- Maximum working voltage is 500V
- Frequency range from DC to 4GHz
- Impedance is 50 ohm
Applications
Industrial, RF Communications, Communications & Networking
Product Information
- :
- SMA
- :
- Jack
- :
- BNC
- :
- Plug
- :
- Straight Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.25 (£5.10) | ( ) |
5+ | £4.10 (£4.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.