You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Pushbutton Control Station Switch, SPST-NC, 10A -
RC1PYBS542
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- RC1PYBS542
- Order Code:
- SW06658
- Product Range
- -
- Technical Datasheet:
- RC1PYBS542 Datasheet
Product Overview
- 3600 Operations per hour frequency
- 2.5kV for 1 minute Dielectric strength
- 2MΩ Minimum at 500VDC insulation resistance
- ≤25mΩ Initial contact resistance
- For plastic emergency stop
- IP65 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- SPST-NC
- :
- -
- :
- CSA, EN, IEC, UL
- :
- IP65
- :
- Thermoplastic
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.91 (£32.29) | ( ) |
5+ | £17.45 (£20.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.