You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coaxial Cable, RG174, 0.14mm, 50 ohm, 100m - 

RG174

RG174 - Coaxial Cable, RG174, 0.14mm, 50 ohm, 100m
RG174 - Coaxial Cable, RG174, 0.14mm, 50 ohm, 100m
RG174 - Coaxial Cable, RG174, 0.14mm, 50 ohm, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RG174
Order Code:
CB23228
Product Range
Multicomp Pro Coaxial Cables RG174
Technical Datasheet:
RG174   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Coaxial Cables RG174)

See all from this product range

Product Overview

Coaxial cable commonly used in communications and signal control.
  • Impedance: 50Ω ±2Ω
  • Capacitance: 101pF/m
  • Velocity of Propagation: 66%
  • Max. Operating Frequency: 1GHz
  • Max. Operating Voltage: 1500Vrms
  • Corona Extinction Voltage: 1500Vrms
  • Voltage Withstand: 2000Vrms
  • Spark Test: 2000Vrms
  • Operating Temp. Range: -40°C to +85°C

Applications

RF Communications, Hobby & Education, Telecom, Utilities

Product Information


:
RG174

:
26AWG

:
0.14mm²

:
50ohm

:
328ft

:
100m

:
Black

:
PVC

:
Copper

:
7 x 0.16mm

:
2.8mm

:
Multicomp Pro Coaxial Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£42.10 ( £50.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.10 (£50.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.82 (£48.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --