You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, SD Card, without Cover -
SDAMB-01215BT00
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SDAMB-01215BT00
- Order Code:
- CN15537
- Product Range
- SDAMB
- Technical Datasheet:
- SDAMB-01215BT00 Datasheet
Product Range Selector (SDAMB)
See all from this product rangeProduct Overview
- Push-push mechanism simplifies card insertion and removal, providing easy SD card use
- 9 contacts ensure reliable electrical connection and high-speed data transfer for memory cards
- Copper alloy contacts ensure excellent conductivity and durability, minimizing signal degradation
- Gold-plated contacts enhance conductivity, resist corrosion, and improve lifespan and performance
- Compact design ideal for integration into small electronics, cameras, and portable devices
Product Information
- :
- SD
- :
- Push-Push
- :
- SD Card
- :
- 9Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- SDAMB
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
50+ | £1.31 (£1.57) | ( ) |
100+ | £1.15 (£1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.