You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1210 (3225 Metric), +/- 10%, X7R - 

SH32B225K101CP

New
SH32B225K101CP - SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1210 (3225 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SH32B225K101CP
Order Code:
CA10855
Product Range
SH Series
Technical Datasheet:
SH32B225K101CP   Datasheet
See all Technical Docs

Product Range Selector (SH Series)

See all from this product range

Product Overview

Soft termination series multilayer ceramic capacitors are designed and with a polymer layer within end terminations of product, which can absorb mechanical stress caused by PCB handling in SMT line and reduce the mechanical impact for product. It will offer more robust and reliable performance in applications. Typical applications include automotive industry, power supply and related industries, lighting industry and the other mechanical stress concerned products.
  • Termination are with a soft & flexible polymer layer to withstand high bending stress in SMT line

Product Information


:
2.2µF

:
100V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
SH Series

:
3.2mm

:
2.5mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --