You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, SMCJ, Unidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins -
SMCJ30A
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SMCJ30A
- Order Code:
- SC21399
- Product Range
- SMCJ
- Technical Datasheet:
- SMCJ30A Datasheet
Product Range Selector (SMCJ)
See all from this product rangeProduct Overview
- Built-in strain relief
- Glass passivated chip junction
- Excellent clamping capability
- <1ps from 0V to BV Minimum fast response time
- <1µA above 10V Current ID
- Low inductance
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- SMCJ
- :
- Unidirectional
- :
- 30V
- :
- 48.4V
- :
- DO-214AB (SMC)
- :
- 2Pins
- :
- 33.3V
- :
- 36.8V
- :
- 1.5kW
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.13 (£1.36) | ( ) |
10+ | £0.91 (£1.09) | ( ) |
100+ | £0.65 (£0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.