You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 0.3" / 7.62mm, 8 Way, Turned Pin -
SPC15525
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SPC15525
- Order Code:
- SC15361
- Product Range
- MP
- Technical Datasheet:
- SPC15525 Datasheet
Product Range Selector (MP)
See all from this product rangeProduct Overview
- 8 contacts are ideal for ICs or components needing minimal connections
- 2.54mm pitch ensures compatibility with various DIP components
- 7.62mm mounting spacing ensures easy integration into PCB layouts
- Beryllium copper offers superior conductivity and resistance to wear and fatigue
- DIP socket design enables easy component replacement without soldering
Product Information
- :
- 8Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- MP
- :
- 7.62mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (1)
444 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.54 (£0.65) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
50+ | £0.34 (£0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.