You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Shorting Link, Black -
SPC20480
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SPC20480
- Order Code:
- CN21835
- Product Range
- -
- Technical Datasheet:
- SPC20480 Datasheet
Product Overview
- 2mm pitch allows for use in space-constrained applications
- Ensures stable and secure pin connections or shorting
- Simplifies configuration and adjustments in circuit boards
- Designed for reliable use in a range of electronic devices and setups
- Ideal for use with header strips in various electronic circuits
Product Information
- :
- Microshunt Jumper
- :
- Header Strips
- :
- 2Ways
- :
- 2mm
- :
- -
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.16 (£0.19) | ( ) |
50+ | £0.13 (£0.16) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.