You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Toggle Switch, DPDT, On-On, 5A, Gold Contacts - 

1MD1T1B1M1RE

1MD1T1B1M1RE - Panel Mount Toggle Switch, DPDT, On-On, 5A, Gold Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1MD1T1B1M1RE
Order Code:
SW02854
Product Range
1M
Technical Datasheet:
1MD1T1B1M1RE   Datasheet
See all Technical Docs

Product Range Selector (1M)

See all from this product range

Product Overview

The Multicomp 1MD series are toggle switches. These are double pole, sealed, miniature switches available in different switch operations.
  • 10mA for both silver and gold plated contacts
  • Maximum contact resistance of 10mohm
  • Operating temperature range -30°C to 85°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
On-On

:
DPDT

:
Non Illuminated

:
1M

:
Panel Mount

:
-

:
20V

:
Solder

:
20V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£1.98 ( £2.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.98 (£2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --