You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel, Rear Mount, 5A, 4 Way -
2MT3000-W04300
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 2MT3000-W04300
- Order Code:
- CN17475
- Technical Datasheet:
- 2MT3000-W04300 Datasheet
Product Range Selector (M12 Series)
See all from this product rangeProduct Overview
- 5A Current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Product Information
- :
- M12 Series
- :
- M12
- :
- Female
- :
- Receptacle
- :
- 4Contacts
- :
- 4 Positions
- :
- Solder Socket
- :
- Straight Panel Mount
- :
- IP68
- :
- A Coded
- :
- Nylon (Polyamide), Glass Filled Body
- :
- Phosphor Bronze
- :
- Gold
- :
- 5A
- :
- 60V
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.91 (£10.69) | ( ) |
10+ | £8.10 (£9.72) | ( ) |
25+ | £7.20 (£8.64) | ( ) |
50+ | £6.12 (£7.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.