You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Assy, M12 Right Angle Plug to Free End, 3 Way, IP67, 5A, 1m - 

2MT3013-W03300

2MT3013-W03300 - Cable Assy, M12 Right Angle Plug to Free End, 3 Way, IP67, 5A, 1m
2MT3013-W03300 - Cable Assy, M12 Right Angle Plug to Free End, 3 Way, IP67, 5A, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2MT3013-W03300
Order Code:
CN17486
Product Range
M12
Technical Datasheet:
2MT3013-W03300   Datasheet
See all Technical Docs

Product Range Selector (M12)

See all from this product range

Product Overview

Current Rating - 2A or 5A Corrosion - 48 Hrs Salt Spray Contact IP68 Panel Mount Sockets / IP67 PVC Cable Assemblies Durability - 500 cycles min. Contacts - Copper Alloy, Gold plated Connector Material - Nylon + GF Black PVC Cable Connector Temperature Range = -40°C to +100°C Cable Temperature Range = -20°C to +80°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
90° M12 Plug

:
90° M12 Plug to Free End

:
M12 Sensor Right Angle 3 Position Plug

:
Free End

:
Free End

:
3 Positions

:
1m

:
3.28ft

:
M12

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.12 ( £3.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.12 (£3.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.85 (£3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --