You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assy, M12 Right Angle Plug to Free End, 5 Way, IP67, 5A, 1m -
2MT3013-W05300
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2MT3013-W05300
- Order Code:
- CN17488
- Product Range
- M12
- Technical Datasheet:
- 2MT3013-W05300 Datasheet
Product Range Selector (M12)
See all from this product rangeProduct Overview
- IP67 and IP68 Protection
- Molded with cable
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500-cycle Minimum durability
- ≥500VAC/1 Minute breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Product Information
- :
- 90° M12 Plug
- :
- 90° M12 Plug to Free End
- :
- M12 Sensor Right Angle 5 Position Plug
- :
- Free End
- :
- Free End
- :
- 5 Positions
- :
- 1m
- :
- 3.28ft
- :
- M12
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.02 (£7.22) | ( ) |
10+ | £5.59 (£6.71) | ( ) |
25+ | £5.37 (£6.44) | ( ) |
50+ | £5.15 (£6.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.