You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder Wire, Lead Free, 0.9mm, 227°C, 250g - 

507-1318

507-1318 - Solder Wire, Lead Free, 0.9mm, 227°C, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
507-1318
Order Code:
PC02221
Product Range
Multicomp Type HS10 Solder Wire
Technical Datasheet:
507-1318   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Type HS10 Solder Wire)

See all from this product range

Product Overview

The 507-1318 is a Solder Wire made of lead-free alloy. The Electronic Solder Wire Type 100 is a proven and reliable product, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. Multicomp Solder Wire Type 100 is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. Multicomp Solder Wire Type 100 is a halide activated rosin (colophony) flux, conforms to DIN EN 29454-1 type 1.1.2. (former DIN 8511 FSW 26) and can be used for hand and robot soldering in electronics and electrical assembly, audio devices and telecommunication. Flux residues can remain on surfaces without cleaning. If cleaning is necessary for optical or technical reasons, a special aqueous cleaner can be used.
  • Lead-free tin/copper alloy, rosin flux
  • Safe soldering even at low soldering temperatures
  • Solid and dry residues, pin testable
  • Fast soldering, high spread speed
  • High reliability
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level

Product Information


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
0.9mm

:
0.035"

:
227°C

:
250g

:
8.818oz

:
Multicomp Type HS10 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£26.46 ( £31.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.46 (£31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.24 (£29.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --