You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder Wire, Lead Free, 0.7mm, 227°C, 250g - 

507-1380

507-1380 - Solder Wire, Lead Free, 0.7mm, 227°C, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
507-1380
Order Code:
PC02227
Product Range
Multicomp Type 400 Solder Wire
Technical Datasheet:
507-1380   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Type 400 Solder Wire)

See all from this product range

Product Overview

The 507-1380 is a 0.7mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu alloy. It is designed for users who require a halide free formulation. The remaining products in the range contain higher halide levels to maximize soldering power. This is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. The solid flux is based on modified rosins and carefully selected activators. In use this exhibit a mild rosin odour and leave a small quantity of clear residue. Flux cored wire contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations. This flux cored solder wire provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Fast soldering - Range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level

Product Information


:
Lead Free

:
No Clean and Rosin Flux

:
99.3, 0.7 Sn, Cu

:
0.7mm

:
0.028"

:
227°C

:
250g

:
8.818oz

:
Multicomp Type 400 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£26.46 ( £31.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.46 (£31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.26 (£29.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --