You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lead Free Solder Wire 0.9mm, 250g - 

509-0611

509-0611 - Lead Free Solder Wire 0.9mm, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
509-0611
Order Code:
SD01408
Product Range
Multicomp Type 511 Solder Wire
Technical Datasheet:
509-0611   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Type 511 Solder Wire)

See all from this product range

Product Overview

Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
  • Contains multiple cores of rosin based flux
  • Pale coloured residues do not require cleaning
  • Extra wetting ability for faster soldering
  • For all general purpose lead-free electronic assembly and re-work applications
  • Complies with all lead-free legislative requirements
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level

Product Information


:
Lead Free

:
No Clean and Rosin Flux

:
99.3, 0.7 Sn, Cu

:
0.9mm

:
0.035"

:
227°C

:
250g

:
8.818oz

:
Multicomp Type 511 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£26.46 ( £31.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.46 (£31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.25 (£29.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --