You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Wire, Lead Free, 1mm, 217°C, 250g -
595002
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 595002
- Order Code:
- PC02233
- Product Range
- Multicomp Type HS10 Solder Wire
- Technical Datasheet:
- 595002 Datasheet
Product Range Selector (Multicomp Type HS10 Solder Wire)
See all from this product rangeProduct Overview
- Safe soldering even at low soldering temperatures
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
- Standard flux content 2.5% by weight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Footnotes
Product Information
- :
- Lead Free
- :
- Rosin
- :
- 97.1, 2.6, 0.3 Sn, Ag, Cu
- :
- 1mm
- :
- 0.039"
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- Multicomp Type HS10 Solder Wire
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.77 (£38.12) | ( ) |
3+ | £29.13 (£34.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.