You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder Wire, Lead Free, Mildly Activated, 0.7mm, 217°C, 250g - 

812011

812011 - Solder Wire, Lead Free, Mildly Activated, 0.7mm, 217°C, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
812011
Order Code:
PC02239
Product Range
Multicomp Type 505 Solder Wire
Technical Datasheet:
812011   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Type 505 Solder Wire)

See all from this product range

Product Overview

The 812011 is a Solder Wire made of lead-free alloy. Multicomp Type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power Multicomp Type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Type 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys.
  • Mildly activated no-clean flux
  • Halide free version-Type 400
  • Mild odour
  • Fast soldering-range of activities to suit all applications
  • Clear residues
  • Good spread on copper, brass and nickel
  • Heat stable-low spitting
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Maintenance & Repair, Industrial, Communications & Networking, Audio

Footnotes

Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Resin based flux, halide activated, low activation level

Product Information


:
Lead Free

:
No Clean and Rosin Flux

:
97.1, 2.6, 0.3 Sn, Ag, Cu

:
0.7mm

:
0.028"

:
217°C

:
250g

:
8.818oz

:
Multicomp Type 505 Solder Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£37.07 ( £44.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.07 (£44.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £33.98 (£40.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --