You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Coin Cell Battery Holder Black - Through Hole Vertical -
CH74-2032LF
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CH74-2032LF
- Order Code:
- BT06073
- Product Range
- Multicomp Pro Battery Holders
- Technical Datasheet:
- CH74-2032LF Datasheet
Product Range Selector (Multicomp Pro Battery Holders)
See all from this product rangeProduct Overview
- Battery holder for 20mm coin cell batteries
- Vertical style holder
- Tin plated over nickel phosphor bronze 0.6mm thick contact
- Nylon 46 + 30% GF black colour housing
Product Information
- :
- Coin Cell - 20mm
- :
- 1
- :
- Through Hole
- :
- Multicomp Pro Battery Holders
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
5+ | £0.47 (£0.56) | ( ) |
25+ | £0.44 (£0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.