You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Charging Socket SAE J1772, Panel Mount, 240V AC, 16A -
DSI-EV16S-NC
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DSI-EV16S-NC
- Order Code:
- CN21957
- Product Range
- MP EV Connectivity
- Technical Datasheet:
- DSI-EV16S-NC Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MP EV Connectivity)
See all from this product rangeProduct Overview
- 16A Rated current
- 240V Rated voltage
- IP44 Protection rating
- 500MΩ Insulation resistance
- 0.055 ±0.005Ω Contact resistance
- -30 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automotive, Transportation, Energy, Electric Vehicle (EV) Charging
Product Information
- :
- Type 1
- :
- Socket
- :
- Socket
- :
- 5 Contact
- :
- 16A
- :
- 240VAC
- :
- IP44
- :
- Level 2
- :
- -
- :
- Screw
- :
- MP EV Connectivity
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.95 (£93.54) | ( ) |
3+ | £73.95 (£88.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.