You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Pole EV Charging Plug, 240V AC, 32A -
DSIEC2E-EV32P-NC
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DSIEC2E-EV32P-NC
- Order Code:
- CN24190
- Catalogue page:
- WEB/9999
Product Overview
- 32A Rated current
- 250V Rated voltage
- IP44 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automotive
Product Information
- :
- CCS Type 2
- :
- Plug
- :
- 7 Contact
- :
- 32A
- :
- 240VAC
- :
- IP44
- :
- Level 2
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.72 (£126.86) | ( ) |
5+ | £100.52 (£120.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.