You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Anti-Static Wrist Strap, Black -
DY7007
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DY7007
- Order Code:
- SA03680
- Product Range
- Multicomp Wrist Straps & Sets
- Technical Datasheet:
- DY7007 Datasheet
Product Range Selector (Multicomp Wrist Straps & Sets)
See all from this product rangeProduct Overview
- Strong yet flexible for long service life
- Stretch and retract memory
- Banana plugs as standard and alligator clip included for alternate connection to ground
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
Metal Wrist Strap only
Product Information
- :
- Adjustable
- :
- -
- :
- 6ft
- :
- Black
- :
- Stud
- :
- Multicomp Wrist Straps & Sets
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.40 (£25.68) | ( ) |
| 25+ | £20.12 (£24.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























