You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inlet, IEC, DPST, with Fuse Holder -
JR-101-1-FRSG-02
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- JR-101-1-FRSG-02
- Order Code:
- CN18632
- Product Range
- IEC
- Technical Datasheet:
- JR-101-1-FRSG-02 Datasheet
Product Range Selector (IEC)
See all from this product rangeProduct Overview
- IEC flange fixing inlet with fuse holder and DPST switch
- 10A 250V AC rating
- C14 IEC connector
- Nylon66 body
Applications
Power Supplies, Computer Hardware, Electrical, Safety
Product Information
- :
- IEC C14
- :
- IEC C14
- :
- 10A
- :
- 250VAC
- :
- 2-Pole Switch
- :
- Single
- :
- Fuse Max. 2.5/10A
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- -
- :
- IEC
Technical Documents (1)
31 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 27/10/25
80 more will be available week commencing 27/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.67 (£5.60) | ( ) |
50+ | £4.24 (£5.09) | ( ) |
100+ | £4.01 (£4.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.