You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Backshell for DA, 15 Way, Blue Nylon - 

MC-DPPK15-BLUE-K

MC-DPPK15-BLUE-K - Backshell for DA, 15 Way, Blue Nylon

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-DPPK15-BLUE-K
Order Code:
CN21778
Product Range
DPPK
Technical Datasheet:
MC-DPPK15-BLUE-K   Datasheet
See all Technical Docs

Product Range Selector (DPPK)

See all from this product range

Product Overview

The DPPK series D-sub Backshell made up of nylon with compact and attractive design. It has hinged single-piece moulding with retaining latches and long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option. It is available in sizes of 9, 15, 25 and 37.
  • Light weight hinged single piece moulding with retaining latches
  • Cable clamp with self-tapping screws strain relief
  • 3 to 11mm Cable diameter
  • Long jackscrews with moulded top for colour coding
  • Straight cable outlet
  • -55 to 105°C Temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Sound & Video

Product Information


:
DPPK

:
DA

:
180°

:
Nylon (Polyamide) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --