You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Backshell for DA, 15 Way, Metalised ABS -
MC-DTPMK15-K
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC-DTPMK15-K
- Order Code:
- CN21802
- Product Range
- DTPMK
- Technical Datasheet:
- MC-DTPMK15-K Datasheet
Product Range Selector (DTPMK)
See all from this product rangeProduct Overview
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- 3 to 13mm Cable diameter
- Long jackscrews with moulded top for colour coding
- Straight cable outlet
40dB between 30MHz and 1GHz attenuation factor - -40 to 110°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- DTPMK
- :
- DA
- :
- 180°
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.07 (£1.28) | ( ) |
10+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.