You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Axial Fan, Ball Bearing, 12V DC, 33CFM, 2600rpm, 80x80x25mm -
MC001648
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC001648
- Order Code:
- MF68427
- Technical Datasheet:
- MC001648 Datasheet
Product Overview
- Supply voltage is 12VDC
- 2600rpm speed and 33CFM airflow
- 2 ball bearing
- Static pressure is 0.11inch-H2O
- Noise is 28dBA
- Meets GR-487-CORE(2000), section3.34.1 salt fog test procedure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Footnotes
Product Information
- :
- 12V
- :
- Square
- :
- 80mm
- :
- 25mm
- :
- Ball Bearing
- :
- 33CFM
- :
- 28dBA
- :
- -
- :
- 2600rpm
- :
- 2 Lead Wires
- :
- -
- :
- -
- :
- 0.935m³/min
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.45 (£29.34) | ( ) |
10+ | £23.24 (£27.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.