You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750 Point Solderless Breadboard -
MC001808
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC001808
- Order Code:
- PC02114
- Technical Datasheet:
- MC001808 Datasheet
Product Overview
- Pitch spacing is 2.54mm
- Two terminal strip with 600 tie-points and three distribution strips with 150 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 99mm x 82.1mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Product Information
- :
- Solderless Breadboard
- :
- 750Tie Points
- :
- 3Bus Strips
- :
- 2 Terminal Strips
- :
- 3.23" x 3.89"
- :
- 82mm x 99mm
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.92 (£3.50) | ( ) |
| 10+ | £2.60 (£3.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























