You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm PLA Filament for 3D Printer, Black, 1kg -
MC002547
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002547
- Order Code:
- MK00902
- Product Range
- Multicomp Pro PLA+ Filament
- Technical Datasheet:
- MC002547 Datasheet
Product Range Selector (Multicomp Pro PLA+ Filament)
See all from this product rangeProduct Overview
- Robust printing results with good glossiness
- No cracking or wiredrawing problems
- Print temperature: 205°C to 225°C
- Bed temperature: 60°C to 80°C
- Print speed: 30 to 90mm/s
- 1.75mm, Black, 1kg
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool (1kg)
Product Information
- :
- 1.75mm
- :
- Black
- :
- PLA (Polylactide)
- :
- 205°C
- :
- 225°C
- :
- 225°C
- :
- 1kg
- :
- 63mm
- :
- 52mm
- :
- Multicomp Pro PLA+ Filament
Technical Documents (1)
284 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 24/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
32 more will be available week commencing 24/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.61 (£18.73) | ( ) |
5+ | £14.35 (£17.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.