You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Filament for 3D Printer, Orange, 1kg -
MC002550
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002550
- Order Code:
- MK00905
- Product Range
- Multicomp Pro PLA+ Filament
- Technical Datasheet:
- MC002550 Datasheet
Product Range Selector (Multicomp Pro PLA+ Filament)
See all from this product rangeProduct Overview
- Robust printing results with good glossiness
- No cracking or wiredrawing problems
- Print temperature: 205°C to 225°C
- Bed temperature: 60°C to 80°C
- Print speed: 30 to 90mm/s
- 1.75mm, Orange, 1kg
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool (1kg)
Product Information
- :
- 1.75mm
- :
- Orange
- :
- PLA (Polylactide)
- :
- 205°C
- :
- 225°C
- :
- 225°C
- :
- 1kg
- :
- 63mm
- :
- 52mm
- :
- Multicomp Pro PLA+ Filament
Technical Documents (1)
Available for back order
Deliveries start from 24/06/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 24/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.37 (£19.64) | ( ) |
5+ | £15.56 (£18.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.