You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V DC, Axial Fan, 40 x 40 x 10mm, 7CFM -
MC002684
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002684
- Order Code:
- MF68409
- Product Range
- -
- Technical Datasheet:
- MC002684 Datasheet
Product Overview
- 5VDC operation ensures compatibility with low-voltage systems
- Provides 7CFM airflow for effective cooling
- Quiet operation at 20.6dBA reduces noise disturbance
- Compact 40mm size fits space-constrained applications
- Durable build ensures long-term reliability
Product Information
- :
- 5V
- :
- DC
- :
- Square
- :
- 5VDC
- :
- 40mm
- :
- 10mm
- :
- 7CFM
- :
- Vapo Bearing
- :
- 7CFM
- :
- 20.6dBA
- :
- 550mW
- :
- 5800rpm
- :
- 2 Lead Wires
- :
- 109mA
- :
- -
- :
- 0.198m³/min
- :
- -
Technical Documents (1)
461 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.43 (£6.52) | ( ) |
10+ | £4.83 (£5.80) | ( ) |
25+ | £4.35 (£5.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.